text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD50P08-25L_GE3

Trans MOSFET P-CH 80V 50A Automotive 3-Pin(2+Tab) DPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay SQD50P08-25L_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 136W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 71ns
Rise Time: 11ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 4279pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,280.00
USD
Quantity
Unit Price
2,000
$1.64
4,000+
$1.62
Product Variant Information section