text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ420EP-T1_BE3

N-Channel 40 V 30 A 45 W Surface Mount Power MOSFET - PowerPAK-SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay SQJ420EP-T1_BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 25ns
Rise Time: 4ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1427pF
Series: TrenchFET
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,840.00
USD
Quantity
Unit Price
3,000+
$1.28
Product Variant Information section