text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ479EP-T1_GE3

Single P-Channel 80 V 33 mOhm 68 W SMT Automotive Power Mosfet - PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay SQJ479EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 90nC
Gate-Source Voltage-Max [Vgss]: ± 20V
Drain Current: 32A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 50ns
Rise Time: 5ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: TrenchMOS
Height - Max: 1.07mm
Length: 6.15mm
Input Capacitance: 3290pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
3,000+
$1.32
Product Variant Information section