text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ500AEP-T1_GE3

MOSFET N and P Channel 40V AEC-Q101 Qualified

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay SQJ500AEP-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 9.2mΩ/27mΩ
Rated Power Dissipation: 48W
Qg Gate Charge: 25.5nC/30.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 8ns/7ns
Turn-off Delay Time: 22ns/43ns
Rise Time: 12ns/9ns
Fall Time: 10ns/19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.8V/2V
Input Capacitance: 1474pF/1302pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,360.00
USD
Quantity
Unit Price
3,000+
$2.12
Product Variant Information section