text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJQ466E-T1_GE3

Single N-Channel 60 V 1.9 mOhm 150 W SMT Automotive Power Mosfet - PowerPAK 8x8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2511
Product Specification Section
Vishay SQJQ466E-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 135nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 47ns
Rise Time: 8ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 8170pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
2,000
$1.17
4,000
$1.16
6,000+
$1.15