text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJQ910EL-T1_GE3

SQJQ910EL Series 100 V 70 A Automotive Dual N-Channel Mosfet - PowerPAK®8x8 Dual

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJQ910EL-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.6mΩ
Rated Power Dissipation: 187W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 33ns
Rise Time: 4ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 2266pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
2,000
$1.22
4,000
$1.21
6,000+
$1.20
Product Variant Information section