text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM120N06-3M5L_GE3

Single N-Channel 60 V 3.5 mOhm 375 W SMT Automotive Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay SQM120N06-3M5L_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 220nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 83ns
Rise Time: 23ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 11755pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,248.00
USD
Quantity
Unit Price
800
$2.81
1,600
$2.79
2,400+
$2.76
Product Variant Information section