text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM120P04-04L_GE3

Single P-Channel 40 V 4 mOhm 375 W SMT Automotive Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay SQM120P04-04L_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 220nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 112ns
Rise Time: 15ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 11183pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,024.00
USD
Quantity
Unit Price
800+
$5.03
Product Variant Information section