Manufacturer Part #
SST213
SST21X Series N-Channel 45 Ohm Surface Mount Fast DMOS FET Switch -SOT-143
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SST213 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 10V |
| Drain-Source On Resistance-Max: | 45Ω |
| Rated Power Dissipation: | 360|mW |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.39
40
$1.38
125
$1.36
250
$1.35
750+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount