text.skipToContent text.skipToNavigation

Manufacturer Part #

SST213

SST21X Series N-Channel 45 Ohm Surface Mount Fast DMOS FET Switch -SOT-143

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Calogic SST213 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 10V
Drain-Source On Resistance-Max: 45Ω
Rated Power Dissipation: 360|mW
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,275.00
USD
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section