text.skipToContent text.skipToNavigation

Manufacturer Part #

STB7NK80ZT4

N-Channel 800 V 1.8 Ohm Surface Mount SuperMESH™ Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
STMicroelectronics STB7NK80ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 56nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,660.00
USD
Quantity
Unit Price
1,000
$1.66
2,000
$1.65
3,000
$1.64
4,000
$1.63
5,000+
$1.62
Product Variant Information section