text.skipToContent text.skipToNavigation

Manufacturer Part #

STD16NF25

N-Channel 250 V 0.235 Ohm Surface Mount STripFET II Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD16NF25 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.235Ω
Rated Power Dissipation: 85|W
Qg Gate Charge: 18nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,350.00
USD
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section