text.skipToContent text.skipToNavigation

Manufacturer Part #

STD17NF03LT4

N-Channel 30 V 0.05 Ohm Surface Mount STripFET II Power MosFet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD17NF03LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 4.8nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 17A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 25ns
Rise Time: 100ns
Fall Time: 22ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Input Capacitance: 320pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000
$0.198
37,500+
$0.193
Product Variant Information section