text.skipToContent text.skipToNavigation

Manufacturer Part #

STD1NK60T4

N-Channel 600 V 8.5 Ω 10 nC SMT SuperMESH™ MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD1NK60T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500
$0.26
25,000+
$0.255
Product Variant Information section