text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2NK100Z

N-Channel 1000 V 8.5 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD2NK100Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 16nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Unit Price
2,500
$1.03
5,000
$1.01
7,500+
$0.995
Product Variant Information section