text.skipToContent text.skipToNavigation

Manufacturer Part #

STD35P6LLF6

Single P-Channel 60 V 0.036 Ohm 30 nC 70 W Silicon SMT Mosfet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STD35P6LLF6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.036Ω
Rated Power Dissipation: 70W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A
Turn-on Delay Time: 51.4ns
Turn-off Delay Time: 39ns
Rise Time: 171ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 3780pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,537.50
USD
Quantity
Unit Price
2,500
$0.615
5,000+
$0.60