Manufacturer Part #
STD3NK80Z-1
N-Channel 800 V 2.5 A 4.5 Ohm SuperMESH Power Mosfet - IPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:75 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STD3NK80Z-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD3NK80Z-1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 4.5Ω |
| Rated Power Dissipation: | 70|W |
| Qg Gate Charge: | 19nC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
75
$0.39
300
$0.38
1,125
$0.37
3,000
$0.365
7,500+
$0.355
Product Variant Information section
Available Packaging
- Tube Qty: 75+ / Unit Price: $0.39 / Stock: 0 Qty: 75+$0.39 Stock: 0
- TubeSelected Variant Qty: 6,000+ / Unit Price: $0.39 / Stock: 0 Qty: 75+$0.39 Stock: 0
- Tube Qty: 6,000+ / Unit Price: $0.39 / Stock: 0 Qty: 75+$0.39 Stock: 0
- Tube Qty: 75+ / Unit Price: $0.39 / Stock: 12,000 Qty: 75+$0.39 Stock: 12,000
Package Qty:
75 per Tube
Mounting Method:
Through Hole