text.skipToContent text.skipToNavigation

Manufacturer Part #

STD4NK60Z-1

N-Channel 600 V 2 Ohm SuperMesh Power MosFet - TO-251

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD4NK60Z-1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 2Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 18.8nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$2,355.00
USD
Quantity
Unit Price
3,000
$0.785
6,000
$0.775
9,000+
$0.765
Product Variant Information section