text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N20LT4

N-Channel 200 V 0.7 Ω Surface Mount STripFET Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5N20LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 33|W
Qg Gate Charge: 5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
7,500
$0.37
12,500+
$0.36
Product Variant Information section