text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5NK50ZT4

STD5NK50Z Series 500 V 4 A 1.5 Ohm N-Channel SuperMESH™Mosfet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5NK50ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 28nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$8,350.00
USD
Quantity
Unit Price
2,500+
$1.67
Product Variant Information section