text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5NM50AG

N-channel 500 V 0.7 Ohm 7.5 A Auomotive MDmesh™Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5NM50AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 100W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 7.5A
Turn-on Delay Time: 16ns
Rise Time: 8ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 415pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,900.00
USD
Quantity
Unit Price
2,500+
$0.76
Product Variant Information section