text.skipToContent text.skipToNavigation

Manufacturer Part #

STD7NM80

N-Channel 800 V 1.05 Ω Surface Mount MDmesh™ Power Mosfet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD7NM80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.05Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 18nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,825.00
USD
Quantity
Unit Price
2,500+
$2.73
Product Variant Information section