text.skipToContent text.skipToNavigation

Manufacturer Part #

STF13N95K3

N-Channel 950 V 850 mOhm SuperMESH3™ Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF13N95K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 850mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 51nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,070.00
USD
Quantity
Unit Price
50
$4.22
150
$4.17
250
$4.14
1,000
$4.07
1,500+
$4.03
Product Variant Information section