text.skipToContent text.skipToNavigation

Manufacturer Part #

STF18N60M2

N-Channel 600 V 280 mOhm Flange Mount MDmesh II Plus Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF18N60M2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 21.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 13A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 47ns
Rise Time: 9ns
Fall Time: 10.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 791pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,510.00
USD
Quantity
Unit Price
1,000
$1.51
2,000
$1.50
3,000
$1.49
5,000+
$1.47
Product Variant Information section