text.skipToContent text.skipToNavigation

Manufacturer Part #

STF21N90K5

Single N-Channel 900 V 0.299 Ohm 43 nC 40 W Silicon Flange Mount Mosfet TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
STMicroelectronics STF21N90K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.299Ω
Rated Power Dissipation: 40W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 18.5A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 52ns
Rise Time: 27ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 1645pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$259.50
USD
Quantity
Unit Price
50
$5.19
150
$5.16
250
$5.14
750
$5.10
1,250+
$5.07
Product Variant Information section