text.skipToContent text.skipToNavigation

Manufacturer Part #

STF8NM50N

N-Channel 500 V 790 mOhm MDmesh™II Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF8NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 790mΩ
Rated Power Dissipation: 20|W
Qg Gate Charge: 14nC
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
50
$1.07
200
$1.04
750
$1.01
2,000
$0.99
5,000+
$0.955
Product Variant Information section