Manufacturer Part #
STF8NM50N
N-Channel 500 V 790 mOhm MDmesh™II Power Mosfet - TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) |
||||||||||
| Date Code: | 1521 | ||||||||||
Product Specification Section
STMicroelectronics STF8NM50N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 790mΩ |
| Rated Power Dissipation: | 20|W |
| Qg Gate Charge: | 14nC |
| Package Style: | TO-220FP (TO-220FPAB) |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.07
200
$1.04
750
$1.01
2,000
$0.99
5,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)