text.skipToContent text.skipToNavigation

Manufacturer Part #

STL42P6LLF6

P-Channel 60 V 0.026 Ω 100 W STripFET™ F6 Power Mosfet - PowerFLAT 5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL42P6LLF6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 30nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,475.00
USD
Quantity
Unit Price
3,000
$0.825
6,000
$0.815
9,000+
$0.80
Product Variant Information section