text.skipToContent text.skipToNavigation

Manufacturer Part #

STL4N10F7

N-Channel 100 V 4.5A 70 mOhm STripFET VII DeepGATE Power Mosfet - PowerFLAT 3.3 x 3.3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL4N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 2.9|W
Qg Gate Charge: 7.8nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section