text.skipToContent text.skipToNavigation

Manufacturer Part #

STL6N2VH5

N-Channel 20 V 0.04 Ohm 2.4 W SMT Power Mosfet - PowerFLAT 2x2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL6N2VH5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 2.4|W
Qg Gate Charge: 6nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000
$0.24
30,000+
$0.235
Product Variant Information section