Manufacturer Part #
STL6N2VH5
N-Channel 20 V 0.04 Ohm 2.4 W SMT Power Mosfet - PowerFLAT 2x2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1343 | ||||||||||
Product Specification Section
STMicroelectronics STL6N2VH5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL6N2VH5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.04Ω |
| Rated Power Dissipation: | 2.4|W |
| Qg Gate Charge: | 6nC |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
45,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount