text.skipToContent text.skipToNavigation

Manufacturer Part #

STP12N120K5

Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220 Tube

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP12N120K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 0.69Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 44.2nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 68.5ns
Rise Time: 11ns
Fall Time: 18.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1370pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$6,010.00
USD
Quantity
Unit Price
50
$6.11
150
$6.07
250
$6.05
750
$6.01
1,250+
$5.97
Product Variant Information section