text.skipToContent text.skipToNavigation

Manufacturer Part #

STP24NF10

N-Channel 100 V 0.06 Ω 30 nC Flange Mount STripFET™ II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STP24NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 85W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 26A
Turn-on Delay Time: 60ns
Turn-off Delay Time: 50ns
Rise Time: 15ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 870pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STP24NF10 is a Power MOSFET series realized with STMicroelectronics unique STripFET™ process has specifically been designed to minimize the on-resistance.

It is therefore suitable as primary switch in advanced high-efficiency,high-frequency isolated DC-DC converters for Telecom and Computer application. It is also intended for any applications with low gate drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,365.00
USD
Quantity
Unit Price
50
$0.49
250
$0.475
1,250
$0.46
2,500
$0.455
7,500+
$0.44