
Manufacturer Part #
STP24NF10
N-Channel 100 V 0.06 Ω 30 nC Flange Mount STripFET™ II Power MosFet - TO-220
Product Specification Section
STMicroelectronics STP24NF10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP24NF10 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 60mΩ |
Rated Power Dissipation: | 85W |
Qg Gate Charge: | 30nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 26A |
Turn-on Delay Time: | 60ns |
Turn-off Delay Time: | 50ns |
Rise Time: | 15ns |
Fall Time: | 20ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 870pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.445
200
$0.435
1,000
$0.42
2,000
$0.415
6,250+
$0.40
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.455 / Stock: 0 Qty: 1+$0.455 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.445 / Stock: 0 Qty: 50+$0.445 Stock: 0
- TubeSelected Variant Qty: 3,000+ / Unit Price: $0.445 / Stock: 0 Qty: 50+$0.445 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.445 / Stock: 0 Qty: 50+$0.445 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole