text.skipToContent text.skipToNavigation

Manufacturer Part #

STP30NF10

N-Channel 100 V 45 mOhm Flange Mount Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2322
Product Specification Section
STMicroelectronics STP30NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 115|W
Qg Gate Charge: 40nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP30NF10 is a N-Channel Low gate charge STripFET™ II Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in  TO-220 package.

The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization

Applications:

  • Switching applications
Pricing Section
Global Stock:
149,300
USA:
149,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$24.25
USD
Quantity
Unit Price
50
$0.485
250
$0.47
1,250
$0.46
2,500
$0.455
7,500+
$0.435