text.skipToContent text.skipToNavigation

Manufacturer Part #

STP3NK90ZFP

N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP3NK90ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 4.8Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 22.7nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 3A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 45ns
Rise Time: 7ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 590pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,210.00
USD
Quantity
Unit Price
1
$0.66
75
$0.64
250
$0.625
1,250
$0.605
4,000+
$0.575
Product Variant Information section