Manufacturer Part #
STP4NK60Z
N-Channel 600 V 2 Ω SuperMESH Power MosFet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP4NK60Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP4NK60Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 70|W |
| Qg Gate Charge: | 26nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount