text.skipToContent text.skipToNavigation

Manufacturer Part #

STP57N65M5

N-Channel 650 V 42 A 250 W Through Hole MDmesh™ V Power MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
STMicroelectronics STP57N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.063Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 98nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 42A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 5.87mm
Length: 10.4mm
Input Capacitance: 4200pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
37
USA:
37
5,037
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
37
Multiple Of:
50
Total
$469.53
USD
Quantity
Unit Price
50
$12.69
100
$12.63
200
$12.57
250
$12.55
750+
$12.43
Product Variant Information section