Manufacturer Part #
STP80NF55-06
N-Channel 55 V 6.5 mOhm Flange Mount STripFET II Power Mosfet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP80NF55-06 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.0065Ω |
| Rated Power Dissipation: | 300|W |
| Qg Gate Charge: | 189nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STP80NF55-06 is a Power MOSFET is the latest development of STMicroelectronis unique "Single Feature Size™" strip-based process.
The resulting transistor shows extremely high packing density for low onresistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
Features:
- Exceptional dv/dt capability
- 100% avalanche tested
- Application oriented characterization
Applications:
- Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.88
2,000
$0.87
3,000
$0.86
4,000
$0.855
5,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount