text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF12

N-Channel 120 V 18 mΩ 140 nC Flange Mount STripFET II Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP80NF12 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 0.018Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 140nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP80NF12 is a MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge.

It is therefore suitable as primary switch in advanced highefficiency, high-frequency isolated DC-DC converters for telecom and computer applications. It is also intended for any applications with low gate drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$995.00
USD
Quantity
Unit Price
1,000
$0.995
2,000
$0.98
3,000
$0.975
4,000
$0.97
5,000+
$0.95
Product Variant Information section