Manufacturer Part #
STP8NK100Z
N-Channel 1 kV 1.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
STMicroelectronics STP8NK100Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP8NK100Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1000V |
| Drain-Source On Resistance-Max: | 1.85Ω |
| Rated Power Dissipation: | 160|W |
| Qg Gate Charge: | 102nC |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The STP8NK100Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.
In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
Features:
- Extremely High dv/dt Capability
- 100% Avalanche Rated
- Improved ESD Capability
- Very low intrinsic capacitance
Applications:
- High Current, Switching Application
- Ideal for off-line power Supplies
Pricing Section
Global Stock:
975
USA:
975
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$2.84
40
$2.79
125
$2.76
400
$2.72
1,250+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)