text.skipToContent text.skipToNavigation

Manufacturer Part #

STR2N2VH5

N-Channel 20 V 0.03 Ohm 0.35 W SMT Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2314
Product Specification Section
STMicroelectronics STR2N2VH5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.03Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 4.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,980
USA:
2,980
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.87
USD
Quantity
Unit Price
1
$0.865
15
$0.765
75
$0.705
300
$0.655
1,500+
$0.595