text.skipToContent text.skipToNavigation

Manufacturer Part #

STW25N80K5

N-Channel 800 V 19.5 A 260 mOhm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW25N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 40nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$4,602.00
USD
Quantity
Unit Price
600+
$7.67
Product Variant Information section