text.skipToContent text.skipToNavigation

Manufacturer Part #

STW40N60M2

N-Channel 600 V 0.088 Ohm Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW40N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 88mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 57nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,432.00
USD
Quantity
Unit Price
30
$5.83
90
$5.79
300
$5.75
600
$5.72
1,200+
$5.68
Product Variant Information section