text.skipToContent text.skipToNavigation

Manufacturer Part #

STW40N60M2

N-Channel 600 V 0.088 Ohm Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
STMicroelectronics STW40N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 88mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 57nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.00
USD
Quantity
Unit Price
30
$3.10
120
$3.05
450
$3.01
750
$2.99
1,500+
$2.93
Product Variant Information section