text.skipToContent text.skipToNavigation

Manufacturer Part #

STW45NM50

N-Channel 500 V 0.1 Ω 87 nC Flange Mount MDmesh Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
STMicroelectronics STW45NM50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 417|W
Qg Gate Charge: 87nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STW45NM50 MDmesh™ is a new revolutionary Power MOSFET technology that associates the Multiple Drain process with the company’s PowerMESH™ horizontal layout.

The resulting product has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The adoption of the company’s proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competitor’s products.

Features:

  • 100% avalanche tested
  • High dv/dt and avalanche capabilities
  • Low input capacitance and gate charge
  • Low gate input resistance

Applications:

  • Switching applications
Pricing Section
Global Stock:
7,825
USA:
7,825
2,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.37
USD
Quantity
Unit Price
1
$5.37
15
$5.30
50
$5.26
200
$5.22
750+
$5.13
Product Variant Information section