Manufacturer Part #
SUD19P06-60-GE3
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SUD19P06-60-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SUD19P06-60-GE3 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.06Ω |
| Rated Power Dissipation: | 38.5|W |
| Qg Gate Charge: | 40nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The SUD19P06-60-GE3 is a P-Channel 60 V (D-S) MOSFET.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-252 package.
Features:
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET® Power MOSFET
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
Applications:
- High Side Switch for Full Bridge Converter
- DC/DC Converter for LCD Display
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.325
4,000
$0.32
6,000
$0.315
10,000+
$0.31
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.325 / Stock: 0 Qty: 2,000+$0.325 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.325 / Stock: 0 Qty: 2,000+$0.325 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.325 / Stock: 0 Qty: 2,000+$0.325 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.325 / Stock: 208,000 Qty: 2,000+$0.325 Stock: 208,000
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount