text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP40012EL-GE3

Single N-Channel 40 V 1.79 mOhm Through Hole TrenchFET® Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUP40012EL-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.79mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 65ns
Rise Time: 12ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 10930pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,955.00
USD
Quantity
Unit Price
500
$3.91
1,000
$3.88
1,500
$3.86
2,000+
$3.83
Product Variant Information section