text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP85N10-10-GE3

Single N-Channel 100 V 0.012 Ohm 160 nC 250 W Silicon Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay SUP85N10-10-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.012Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 160nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 85A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 55ns
Rise Time: 90ns
Fall Time: 130ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 6550pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,745.00
USD
Quantity
Unit Price
50
$3.58
150
$3.53
500
$3.49
1,000
$3.46
2,000+
$3.40
Product Variant Information section