text.skipToContent text.skipToNavigation

Manufacturer Part #

TN0620N3-G-P002

TN0620 Series Single N-Channel 200 V 8 Ohm 1 W Silicon Mosfet - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TN0620N3-G-P002 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 8ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: Si
Height - Max: 5.33mm
Length: 5.2mm
Input Capacitance: 110pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,380.00
USD
Quantity
Unit Price
2,000
$0.69
4,000
$0.685
6,000
$0.68
8,000
$0.675
10,000+
$0.665
Product Variant Information section